Similar
Similar
Similar

TAAA105K035G | |
|---|---|
DigiKey Part Number | TAAA105K035G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAAA105K035G |
Description | CAP TANT 1UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.142" Dia x 0.283" L (3.60mm x 7.20mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9035VE3 | Vishay Sprague | 674 | 718-173D105X9035VE3CT-ND | 2,65000 € | Similar |
| 173D105X9035VWE3 | Vishay Sprague | 9.647 | 718-1422-1-ND | 2,65000 € | Similar |
| T322B105K035AT | KEMET | 1.282 | 399-4599-ND | 3,58000 € | Similar |



