1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXP47C105KAA

DigiKey Part Number
478-6181-ND
Manufacturer
Manufacturer Product Number
SXP47C105KAA
Description
CAP CER 1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SXP47C105KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.882" L x 0.230" W (22.40mm x 5.84mm)
Height - Seated (Max)
0.652" (16.55mm)
Thickness (Max)
-
Lead Spacing
0.780" (19.80mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,11000 €150,11 €
16130,36688 €2.085,87 €
64124,95063 €7.996,84 €
Manufacturers Standard Package
Unit Price without VAT:150,11000 €
Unit Price with VAT:178,63090 €