5.6 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXP41C565KAA

DigiKey Part Number
478-6180-ND
Manufacturer
Manufacturer Product Number
SXP41C565KAA
Description
CAP CER 5.6UF 100V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.6 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SXP41C565KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.882" L x 0.230" W (22.40mm x 5.84mm)
Tolerance
±10%
Height - Seated (Max)
0.652" (16.55mm)
Voltage - Rated
Lead Spacing
0.780" (19.80mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,17000 €150,17 €
20129,47100 €2.589,42 €
60125,29633 €7.517,78 €
Manufacturers Standard Package
Unit Price without VAT:150,17000 €
Unit Price with VAT:178,70230 €