
SXP35C335KAA | |
|---|---|
DigiKey Part Number | 478-6182-ND |
Manufacturer | |
Manufacturer Product Number | SXP35C335KAA |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SXP35C335KAA Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.510" (12.95mm) |
Voltage - Rated | Lead Spacing 0.402" (10.20mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 82,08950 € | 1.641,79 € |
| Unit Price without VAT: | 82,08950 € |
|---|---|
| Unit Price with VAT: | 97,68651 € |

