
SWRC130392M400B | |
|---|---|
DigiKey Part Number | 478-SWRC130392M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWRC130392M400B |
Description | SERIES: SWR/ CASE: C13/ CAP: 039 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can 47mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 10.5 A @ 3 kHz |
Capacitance | Lead Spacing 1.110" (28.20mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,40000 € | 38,40 € |
| 15 | 28,90667 € | 433,60 € |
| 60 | 26,14100 € | 1.568,46 € |
| 105 | 25,28524 € | 2.654,95 € |
| Unit Price without VAT: | 38,40000 € |
|---|---|
| Unit Price with VAT: | 45,69600 € |

