
SWNE196153M350B | |
|---|---|
DigiKey Part Number | 478-SWNE196153M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWNE196153M350B |
Description | SERIES: SWN/ CASE: E19/ CAP: 615 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 25.62 A @ 3 kHz |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 7.835" (199.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,46000 € | 75,46 € |
| 16 | 58,95813 € | 943,33 € |
| 56 | 54,69054 € | 3.062,67 € |
| 104 | 53,76875 € | 5.591,95 € |
| Unit Price without VAT: | 75,46000 € |
|---|---|
| Unit Price with VAT: | 89,79740 € |

