
SWNE157123M400B | |
|---|---|
DigiKey Part Number | 478-SWNE157123M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWNE157123M400B |
Description | SERIES: SWN/ CASE: E15/ CAP: 712 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mF 400 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.4 A @ 3 kHz | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.583" Dia (91.00mm) | |
Height - Seated (Max) | 6.299" (160.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,04000 € | 107,04 € |
| 16 | 85,36000 € | 1.365,76 € |
| 56 | 80,30393 € | 4.497,02 € |
| Unit Price without VAT: | 107,04000 € |
|---|---|
| Unit Price with VAT: | 127,37760 € |

