
SWNE157103M400B | |
|---|---|
DigiKey Part Number | 478-SWNE157103M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWNE157103M400B |
Description | SERIES: SWN/ CASE: E15/ CAP: 710 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 24.5 A @ 3 kHz | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.583" Dia (91.00mm) | |
Height - Seated (Max) | 6.299" (160.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,96000 € | 96,96 € |
| 16 | 76,82875 € | 1.229,26 € |
| 56 | 71,62482 € | 4.010,99 € |
| 104 | 71,59260 € | 7.445,63 € |
| Unit Price without VAT: | 96,96000 € |
|---|---|
| Unit Price with VAT: | 115,38240 € |

