
SWND220123M350B | |
|---|---|
DigiKey Part Number | 478-SWND220123M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWND220123M350B |
Description | SERIES: SWN/ CASE: D22/ CAP: 012 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 23.52 A @ 3 kHz |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 350 V | Height - Seated (Max) 8.780" (223.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,96000 € | 59,96 € |
| 12 | 47,19750 € | 566,37 € |
| 60 | 42,47133 € | 2.548,28 € |
| 108 | 41,19935 € | 4.449,53 € |
| Unit Price without VAT: | 59,96000 € |
|---|---|
| Unit Price with VAT: | 71,35240 € |

