
SWND220103M400B | |
|---|---|
DigiKey Part Number | 478-SWND220103M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWND220103M400B |
Description | SERIES: SWN/ CASE: D22/ CAP: 010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24.5 A @ 3 kHz |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.780" (223.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| 12 | 52,44583 € | 629,35 € |
| 60 | 47,33200 € | 2.839,92 € |
| 108 | 46,26213 € | 4.996,31 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |

