Parametric Equivalent

SWND168822M350B | |
|---|---|
DigiKey Part Number | 478-SWND168822M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWND168822M350B |
Description | SERIES: SWN/ CASE: D16/ CAP: 882 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 16.38 A @ 3 kHz | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 6.732" (171.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 € | 47,55 € |
| 12 | 36,93167 € | 443,18 € |
| 60 | 32,99900 € | 1.979,94 € |
| 108 | 31,93694 € | 3.449,19 € |
| Unit Price without VAT: | 47,55000 € |
|---|---|
| Unit Price with VAT: | 56,58450 € |


