
SWND155682M400B | |
|---|---|
DigiKey Part Number | 478-SWND155682M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWND155682M400B |
Description | SERIES: SWN/ CASE: D15/ CAP: 568 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 14.28 A @ 3 kHz |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 6.220" (158.00mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWND155682M450B | KYOCERA AVX | 11 | 478-SWND155682M450B-ND | 58,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,24000 € | 50,24 € |
| 12 | 39,14833 € | 469,78 € |
| 60 | 35,03983 € | 2.102,39 € |
| 108 | 33,93009 € | 3.664,45 € |
| Unit Price without VAT: | 50,24000 € |
|---|---|
| Unit Price with VAT: | 59,78560 € |

