
SWNC115392M350B | |
|---|---|
DigiKey Part Number | 478-SWNC115392M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWNC115392M350B |
Description | SERIES: SWN/ CASE: C11/ CAP: 539 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 54mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.38 A @ 3 kHz |
Capacitance | Lead Spacing 1.110" (28.20mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 54mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 € | 27,95 € |
| 15 | 20,60667 € | 309,10 € |
| 60 | 18,46650 € | 1.107,99 € |
| 105 | 17,80419 € | 1.869,44 € |
| Unit Price without VAT: | 27,95000 € |
|---|---|
| Unit Price with VAT: | 33,26050 € |

