
SWNB080102M400B | |
|---|---|
DigiKey Part Number | 478-SWNB080102M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWNB080102M400B |
Description | SERIES: SWN/ CASE: B08/ CAP: 010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 158mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 158mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 3 kHz | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 20 | 10,12650 € | 202,53 € |
| 60 | 9,15917 € | 549,55 € |
| 100 | 8,79770 € | 879,77 € |
| 500 | 7,93474 € | 3.967,37 € |
| 1.000 | 7,74252 € | 7.742,52 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

