
SWLE190103M450B | |
|---|---|
DigiKey Part Number | 478-SWLE190103M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWLE190103M450B |
Description | SERIES: SWL/ CASE: E19/ CAP: 010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,71000 € | 108,71 € |
| 14 | 87,49214 € | 1.224,89 € |
| 56 | 81,73554 € | 4.577,19 € |
| Unit Price without VAT: | 108,71000 € |
|---|---|
| Unit Price with VAT: | 129,36490 € |

