
SWLE150392M500B | |
|---|---|
DigiKey Part Number | 478-SWLE150392M500B-ND |
Manufacturer | |
Manufacturer Product Number | SWLE150392M500B |
Description | SERIES: SWL/ CASE: E15/ CAP: 039 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 500 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,08000 € | 67,08 € |
| 12 | 53,13083 € | 637,57 € |
| 60 | 47,96700 € | 2.878,02 € |
| 108 | 46,92537 € | 5.067,94 € |
| Unit Price without VAT: | 67,08000 € |
|---|---|
| Unit Price with VAT: | 79,82520 € |

