
SWLE150103M400B | |
|---|---|
DigiKey Part Number | 478-SWLE150103M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWLE150103M400B |
Description | SERIES: SWL/ CASE: E15/ CAP: 010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 24.78 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 6.024" (153.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,70000 € | 84,70 € |
| 12 | 67,90167 € | 814,82 € |
| 60 | 61,68550 € | 3.701,13 € |
| 108 | 61,30435 € | 6.620,87 € |
| Unit Price without VAT: | 84,70000 € |
|---|---|
| Unit Price with VAT: | 100,79300 € |

