
SWLD150822M350B | |
|---|---|
DigiKey Part Number | 478-SWLD150822M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWLD150822M350B |
Description | SERIES: SWL/ CASE: D15/ CAP: 082 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 47,41917 € | 569,03 € |
| Unit Price without VAT: | 47,41917 € |
|---|---|
| Unit Price with VAT: | 56,42881 € |

