
SWLD150392M450B | |
|---|---|
DigiKey Part Number | 478-SWLD150392M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWLD150392M450B |
Description | SERIES: SWL/ CASE: D15/ CAP: 039 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.44 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,22000 € | 48,22 € |
| 12 | 37,48667 € | 449,84 € |
| 60 | 33,50967 € | 2.010,58 € |
| 108 | 32,43583 € | 3.503,07 € |
| Unit Price without VAT: | 48,22000 € |
|---|---|
| Unit Price with VAT: | 57,38180 € |

