
SWLC140272M450B | |
|---|---|
DigiKey Part Number | 478-SWLC140272M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWLC140272M450B |
Description | SERIES: SWL/ CASE: C14/ CAP: 027 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 28,30100 € | 566,02 € |
| Unit Price without VAT: | 28,30100 € |
|---|---|
| Unit Price with VAT: | 33,67819 € |

