
SWLB100122M450B | |
|---|---|
DigiKey Part Number | 478-SWLB100122M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWLB100122M450B |
Description | SERIES: SWL/ CASE: B10/ CAP: 012 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.88 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,90000 € | 19,90 € |
| 40 | 13,12825 € | 525,13 € |
| 80 | 12,44700 € | 995,76 € |
| 120 | 12,10367 € | 1.452,44 € |
| 520 | 11,13773 € | 5.791,62 € |
| Unit Price without VAT: | 19,90000 € |
|---|---|
| Unit Price with VAT: | 23,68100 € |

