
SWAE190154M063B | |
|---|---|
DigiKey Part Number | 478-SWAE190154M063B-ND |
Manufacturer | |
Manufacturer Product Number | SWAE190154M063B |
Description | SERIES: SWA/ CASE: E19/ CAP: 015 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.575 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 7.598" (193.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,92000 € | 61,92 € |
| 14 | 48,27071 € | 675,79 € |
| 56 | 44,15054 € | 2.472,43 € |
| 105 | 42,77057 € | 4.490,91 € |
| Unit Price without VAT: | 61,92000 € |
|---|---|
| Unit Price with VAT: | 73,68480 € |

