
SWAE150334M025B | |
|---|---|
DigiKey Part Number | 478-SWAE150334M025B-ND |
Manufacturer | |
Manufacturer Product Number | SWAE150334M025B |
Description | SERIES: SWA/ CASE: E15/ CAP: 033 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.23 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 41,06333 € | 369,57 € |
| Unit Price without VAT: | 41,06333 € |
|---|---|
| Unit Price with VAT: | 48,86536 € |

