
SWAD150224M025B | |
|---|---|
DigiKey Part Number | 478-SWAD150224M025B-ND |
Manufacturer | |
Manufacturer Product Number | SWAD150224M025B |
Description | SERIES: SWA/ CASE: D15/ CAP: 022 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.975 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 € | 36,75 € |
| 12 | 28,11333 € | 337,36 € |
| 60 | 24,91333 € | 1.494,80 € |
| 108 | 24,04898 € | 2.597,29 € |
| Unit Price without VAT: | 36,75000 € |
|---|---|
| Unit Price with VAT: | 43,73250 € |

