
SWAD120334M016B | |
|---|---|
DigiKey Part Number | 478-SWAD120334M016B-ND |
Manufacturer | |
Manufacturer Product Number | SWAD120334M016B |
Description | SERIES: SWA/ CASE: D12/ CAP: 033 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.55 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 21,90375 € | 350,46 € |
| Unit Price without VAT: | 21,90375 € |
|---|---|
| Unit Price with VAT: | 26,06546 € |

