
SWAD120272M450B | |
|---|---|
DigiKey Part Number | 478-SWAD120272M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWAD120272M450B |
Description | SERIES: SWA/ CASE: D12/ CAP: 027 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,40000 € | 40,40 € |
| 15 | 30,50400 € | 457,56 € |
| 60 | 27,62333 € | 1.657,40 € |
| 105 | 26,73238 € | 2.806,90 € |
| Unit Price without VAT: | 40,40000 € |
|---|---|
| Unit Price with VAT: | 48,07600 € |

