
SWAD120223M100B | |
|---|---|
DigiKey Part Number | 478-SWAD120223M100B-ND |
Manufacturer | |
Manufacturer Product Number | SWAD120223M100B |
Description | SERIES: SWA/ CASE: D12/ CAP: 022 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.925 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 € | 29,96 € |
| 15 | 22,19200 € | 332,88 € |
| 60 | 19,92767 € | 1.195,66 € |
| 105 | 19,22695 € | 2.018,83 € |
| Unit Price without VAT: | 29,96000 € |
|---|---|
| Unit Price with VAT: | 35,65240 € |

