
SWAC170392M400B | |
|---|---|
DigiKey Part Number | 478-SWAC170392M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWAC170392M400B |
Description | SERIES: SWA/ CASE: C17/ CAP: 039 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,55000 € | 45,55 € |
| 20 | 33,91050 € | 678,21 € |
| 60 | 31,49767 € | 1.889,86 € |
| 100 | 30,59670 € | 3.059,67 € |
| Unit Price without VAT: | 45,55000 € |
|---|---|
| Unit Price with VAT: | 54,20450 € |

