
SWAC140472M250B | |
|---|---|
DigiKey Part Number | 478-SWAC140472M250B-ND |
Manufacturer | |
Manufacturer Product Number | SWAC140472M250B |
Description | SERIES: SWA/ CASE: C14/ CAP: 047 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.08 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.520" Dia (64.00mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,20000 € | 28,20 € |
| 20 | 20,27200 € | 405,44 € |
| 60 | 18,62750 € | 1.117,65 € |
| 100 | 18,01310 € | 1.801,31 € |
| 500 | 16,89930 € | 8.449,65 € |
| Unit Price without VAT: | 28,20000 € |
|---|---|
| Unit Price with VAT: | 33,55800 € |

