
SWAC140392M350B | |
|---|---|
DigiKey Part Number | 478-SWAC140392M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWAC140392M350B |
Description | SERIES: SWA/ CASE: C14/ CAP: 039 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.96 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,74500 € | 634,90 € |
| Unit Price without VAT: | 31,74500 € |
|---|---|
| Unit Price with VAT: | 37,77655 € |

