
SWAC120222M400B | |
|---|---|
DigiKey Part Number | 478-SWAC120222M400B-ND |
Manufacturer | |
Manufacturer Product Number | SWAC120222M400B |
Description | SERIES: SWA/ CASE: C12/ CAP: 022 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.68 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 24 | 22,98583 € | 551,66 € |
| 72 | 21,25042 € | 1.530,03 € |
| 120 | 20,60200 € | 2.472,24 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,22280 € |

