
SWAB120154M016B | |
|---|---|
DigiKey Part Number | 478-SWAB120154M016B-ND |
Manufacturer | |
Manufacturer Product Number | SWAB120154M016B |
Description | SERIES: SWA/ CASE: B12/ CAP: 015 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.11 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,26650 € | 490,66 € |
| Unit Price without VAT: | 12,26650 € |
|---|---|
| Unit Price with VAT: | 14,59714 € |

