
SWAB120152M350B | |
|---|---|
DigiKey Part Number | 478-SWAB120152M350B-ND |
Manufacturer | |
Manufacturer Product Number | SWAB120152M350B |
Description | SERIES: SWA/ CASE: B12/ CAP: 015 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.48 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,48300 € | 579,32 € |
| Unit Price without VAT: | 14,48300 € |
|---|---|
| Unit Price with VAT: | 17,23477 € |

