
SWAB120102M450B | |
|---|---|
DigiKey Part Number | 478-SWAB120102M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWAB120102M450B |
Description | SERIES: SWA/ CASE: B12/ CAP: 010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.1 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,61000 € | 20,61 € |
| 40 | 13,64700 € | 545,88 € |
| 80 | 12,94588 € | 1.035,67 € |
| 120 | 12,59225 € | 1.511,07 € |
| 520 | 11,62662 € | 6.045,84 € |
| Unit Price without VAT: | 20,61000 € |
|---|---|
| Unit Price with VAT: | 24,52590 € |

