
SWAB100473M025B | |
|---|---|
DigiKey Part Number | 478-SWAB100473M025B-ND |
Manufacturer | |
Manufacturer Product Number | SWAB100473M025B |
Description | SERIES: SWA/ CASE: B10/ CAP: 047 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.2 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 40 | 9,49925 € | 379,97 € |
| 80 | 8,96625 € | 717,30 € |
| 120 | 8,69733 € | 1.043,68 € |
| 520 | 7,93650 € | 4.126,98 € |
| 1.000 | 7,76844 € | 7.768,44 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

