
SWAB100223M050B | |
|---|---|
DigiKey Part Number | 478-SWAB100223M050B-ND |
Manufacturer | |
Manufacturer Product Number | SWAB100223M050B |
Description | SERIES: SWA/ CASE: B10/ CAP: 022 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.9 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 40 | 11,35450 € | 454,18 € |
| 80 | 10,74400 € | 859,52 € |
| 120 | 10,43617 € | 1.252,34 € |
| 520 | 9,56529 € | 4.973,95 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |

