Parametric Equivalent

SWAB080683M010B | |
|---|---|
DigiKey Part Number | 478-SWAB080683M010B-ND |
Manufacturer | |
Manufacturer Product Number | SWAB080683M010B |
Description | SERIES: SWA/ CASE: B08/ CAP: 068 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.475 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWAB080683M016B | KYOCERA AVX | 0 | 478-SWAB080683M016B-ND | 8,78889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 8,57972 € | 308,87 € |
| Unit Price without VAT: | 8,57972 € |
|---|---|
| Unit Price with VAT: | 10,20987 € |


