
SWAA100103M050B | |
|---|---|
DigiKey Part Number | 478-SWAA100103M050B-ND |
Manufacturer | |
Manufacturer Product Number | SWAA100103M050B |
Description | SERIES: SWA/ CASE: A10/ CAP: 010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.175 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,63590 € | 463,59 € |
| Unit Price without VAT: | 4,63590 € |
|---|---|
| Unit Price with VAT: | 5,51672 € |

