
SV09AA683KBA | |
|---|---|
DigiKey Part Number | SV09AA683KBA-ND |
Manufacturer | |
Manufacturer Product Number | SV09AA683KBA |
Description | CAP CER 0.068UF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV09AA683KBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.772" L x 0.200" W (19.60mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.720" (18.30mm) |
Voltage - Rated | Lead Spacing 0.673" (17.10mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,00637 € | 1.402,23 € |
| Unit Price without VAT: | 4,00637 € |
|---|---|
| Unit Price with VAT: | 4,76758 € |

