
SV05AC104KAR | |
|---|---|
DigiKey Part Number | 478-4045-ND |
Manufacturer | |
Manufacturer Product Number | SV05AC104KAR |
Description | CAP CER 0.1UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV05AC104KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.469" L x 0.200" W (11.90mm x 5.08mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.375" (9.52mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 9,25000 € | 92,50 € |
| 50 | 8,46520 € | 423,26 € |
| 200 | 7,76330 € | 1.552,66 € |
| 600 | 7,69197 € | 4.615,18 € |
| 1.000 | 7,38308 € | 7.383,08 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

