
SV04GA151KAR | |
|---|---|
DigiKey Part Number | 478-4043-ND |
Manufacturer | |
Manufacturer Product Number | SV04GA151KAR |
Description | CAP CER 150PF 2KV NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.449" L x 0.200" W (11.40mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.300" (7.62mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,28370 € | 1.656,74 € |
| Unit Price without VAT: | 8,28370 € |
|---|---|
| Unit Price with VAT: | 9,85760 € |

