
SV03GA271KAATR1 | |
|---|---|
DigiKey Part Number | 478-SV03GA271KAATR1TR-ND - Tape & Reel (TR) 478-SV03GA271KAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SV03GA271KAATR1 |
Description | GV LEADED SPECIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.370" L x 0.200" W (9.40mm x 5.08mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.275" (6.99mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 10 | 11,71400 € | 117,14 € |
| 25 | 11,10800 € | 277,70 € |
| 100 | 10,27540 € | 1.027,54 € |
| 250 | 9,77712 € | 2.444,28 € |
| 500 | 9,42560 € | 4.712,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,09470 € | 9.094,70 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |

