
SV01GC331KAR | |
|---|---|
DigiKey Part Number | 478-4039-ND |
Manufacturer | |
Manufacturer Product Number | SV01GC331KAR |
Description | CAP CER 330PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.250" L x 0.200" W (6.35mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.170" (4.32mm) |
Temperature Coefficient | Lead Style Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,19567 € | 2.158,70 € |
| Unit Price without VAT: | 7,19567 € |
|---|---|
| Unit Price with VAT: | 8,56285 € |

