
ST205C276MAN03 | |
|---|---|
DigiKey Part Number | 478-5074-ND |
Manufacturer | |
Manufacturer Product Number | ST205C276MAN03 |
Description | CAP CER 27UF 50V X7R 6DIP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 27 µF ±20% 50V Ceramic Capacitor X7R Stacked DIP, 6 Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked DIP, 6 Lead |
Capacitance | Size / Dimension 0.325" L x 0.300" W (8.26mm x 7.62mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Spacing 0.220" (5.59mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,16000 € | 22,16 € |
| 48 | 16,17208 € | 776,26 € |
| 96 | 15,63313 € | 1.500,78 € |
| 144 | 15,36299 € | 2.212,27 € |
| 528 | 14,67756 € | 7.749,75 € |
| Unit Price without VAT: | 22,16000 € |
|---|---|
| Unit Price with VAT: | 26,37040 € |

