
ST121C226MAJ10 | |
|---|---|
DigiKey Part Number | 478-6112-ND |
Manufacturer | |
Manufacturer Product Number | ST121C226MAJ10 |
Description | CAP CER 22UF 100V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ST121C226MAJ10 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 20 J-Lead |
Capacitance | Size / Dimension 1.050" L x 0.250" W (26.67mm x 6.35mm) |
Tolerance ±20% | Thickness (Max) 0.140" (3.56mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,49000 € | 41,49 € |
| 10 | 34,62800 € | 346,28 € |
| 50 | 31,88240 € | 1.594,12 € |
| 100 | 31,03160 € | 3.103,16 € |
| Unit Price without VAT: | 41,49000 € |
|---|---|
| Unit Price with VAT: | 49,37310 € |

