
ST105C396MAN02 | |
|---|---|
DigiKey Part Number | 478-9344-ND |
Manufacturer | |
Manufacturer Product Number | ST105C396MAN02 |
Description | CAP CER 39UF 50V X7R 4DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µF ±20% 50V Ceramic Capacitor X7R Stacked DIP, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked DIP, 4 Lead | |
Size / Dimension | 0.210" L x 0.190" W (5.33mm x 4.83mm) | |
Height - Seated (Max) | 0.220" (5.59mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.150" (3.80mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 16,04929 € | 674,07 € |
| Unit Price without VAT: | 16,04929 € |
|---|---|
| Unit Price with VAT: | 19,09866 € |

