82 µF ±20% 25V Ceramic Capacitor X7R Stacked DIP, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST103C826MAN02

DigiKey Part Number
478-9341-ND
Manufacturer
Manufacturer Product Number
ST103C826MAN02
Description
CAP CER 82UF 25V X7R 4DIP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
82 µF ±20% 25V Ceramic Capacitor X7R Stacked DIP, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked DIP, 4 Lead
Size / Dimension
0.210" L x 0.190" W (5.33mm x 4.83mm)
Height - Seated (Max)
0.220" (5.59mm)
Thickness (Max)
-
Lead Spacing
0.150" (3.80mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,17000 €29,17 €
1023,86200 €238,62 €
5021,74040 €1.087,02 €
10021,08320 €2.108,32 €
Manufacturers Standard Package
Unit Price without VAT:29,17000 €
Unit Price with VAT:34,71230 €