82 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 4 L-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST103C826MAM02

DigiKey Part Number
478-9343-ND
Manufacturer
Manufacturer Product Number
ST103C826MAM02
Description
CAP CER 82UF 25V X7R 4SMD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
82 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 4 L-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 4 L-Lead
Capacitance
Size / Dimension
0.210" L x 0.190" W (5.33mm x 4.83mm)
Tolerance
±20%
Thickness (Max)
0.220" (5.59mm)
Voltage - Rated
Lead Spacing
0.150" (3.80mm)
Temperature Coefficient
Lead Style
L-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
223,14500 €46,29 €
Unit Price without VAT:23,14500 €
Unit Price with VAT:27,54255 €