Direct
Direct
Direct
Upgrade
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SR891C104KARTR1 | |
|---|---|
DigiKey Part Number | SR891C104KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR891C104KARTR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.215" L x 0.125" W (5.46mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19435 € | 583,05 € |
| Unit Price without VAT: | 0,19435 € |
|---|---|
| Unit Price with VAT: | 0,23128 € |









