Upgrade
Upgrade

SR768C224MAATR1 | |
|---|---|
DigiKey Part Number | SR768C224MAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR768C224MAATR1 |
Description | CAP CER 0.22UF 400V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 400V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.175" W (12.70mm x 4.45mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,05348 € | 2.026,74 € |
| Unit Price without VAT: | 4,05348 € |
|---|---|
| Unit Price with VAT: | 4,82364 € |


